


AR0522SRSC09SURA0-DP | |
|---|---|
DigiKey Part Number | 5556-AR0522SRSC09SURA0-DP-ND |
Manufacturer | |
Manufacturer Product Number | AR0522SRSC09SURA0-DP |
Description | IMAGE SENSOR CMOS 5MP 52PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 52-PLCC (12x12) |
Datasheet | Datasheet |
Category | Active Pixel Array 2592H x 1944V |
Manufacturer onsemi | Frames per Second 60.0 |
Packaging Tray | Package / Case 52-LCC |
Part Status Active | Supplier Device Package 52-PLCC (12x12) |
Type CMOS | Base Product Number |
Pixel Size 2.2µm x 2.2µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,30000 Kč | 612,30 Kč |
| 5 | 560,98200 Kč | 2 804,91 Kč |
| 10 | 541,81100 Kč | 5 418,11 Kč |
| 25 | 518,92760 Kč | 12 973,19 Kč |
| 50 | 503,26740 Kč | 25 163,37 Kč |
| 100 | 488,89850 Kč | 48 889,85 Kč |
| Unit Price without VAT: | 612,30000 Kč |
|---|---|
| Unit Price with VAT: | 740,88300 Kč |



