CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0135CS2M00SUEA0-TPBR

DigiKey Part Number
5556-AR0135CS2M00SUEA0-TPBRTR-ND - Tape & Reel (TR)
5556-AR0135CS2M00SUEA0-TPBRCT-ND - Cut Tape (CT)
5556-AR0135CS2M00SUEA0-TPBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0135CS2M00SUEA0-TPBR
Description
IMAGE SENSOR 1MP 1/3 CIS SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Pixel Size
3.75µm x 3.75µm
Active Pixel Array
1280H x 960V
Frames per Second
60.0
Voltage - Supply
1.8V ~ 2.8V
Package / Case
63-LBGA
Supplier Device Package
63-iBGA (9x9)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 225
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1608,73000 Kč608,73 Kč
5557,49600 Kč2 787,48 Kč
10538,47300 Kč5 384,73 Kč
25515,70240 Kč12 892,56 Kč
50500,12620 Kč25 006,31 Kč
100497,96760 Kč49 796,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000436,40186 Kč872 803,72 Kč
Manufacturers Standard Package
Unit Price without VAT:608,73000 Kč
Unit Price with VAT:736,56330 Kč