
AR0134CSSM00SPCA0-DRBR | |
|---|---|
DigiKey Part Number | 5556-AR0134CSSM00SPCA0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0134CSSM00SPCA0-DRBR |
Description | IMAGE SENSOR MONO CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-ILCC (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AR0134CSSM00SPCA0-DRBR Models |
Category | Frames per Second 54.0 |
Manufacturer onsemi | Voltage - Supply 1.7V ~ 1.95V |
Packaging Tray | Package / Case 48-LCC |
Part Status Active | Supplier Device Package 48-ILCC (10x10) |
Type CMOS with Processor | Operating Temperature -30°C ~ 70°C |
Pixel Size 3.75µm x 3.75µm | Base Product Number |
Active Pixel Array 1280H x 960V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,80000 Kč | 560,80 Kč |
| 5 | 513,25400 Kč | 2 566,27 Kč |
| 10 | 495,56800 Kč | 4 955,68 Kč |
| 25 | 474,38760 Kč | 11 859,69 Kč |
| 50 | 459,90540 Kč | 22 995,27 Kč |
| 240 | 431,38733 Kč | 103 532,96 Kč |
| Unit Price without VAT: | 560,80000 Kč |
|---|---|
| Unit Price with VAT: | 678,56800 Kč |



