AF0130 - Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGBENECS-GEVK

DigiKey Part Number
488-AGBENECS-GEVK-ND
Manufacturer
Manufacturer Product Number
AGBENECS-GEVK
Description
IM1068 LASER DRIVER BOARD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AF0130 - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
1 Megapixel
Interface
MIPI
Sensitivity
100fps
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
AF0130
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 123,75000 Kč13 123,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13 123,75000 Kč
Unit Price with VAT:15 879,73750 Kč