
AF0130CSSM30SMKAH3-GEVK | |
|---|---|
DigiKey Part Number | 5556-AF0130CSSM30SMKAH3-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | AF0130CSSM30SMKAH3-GEVK |
Description | AF0130 1MP CSP87 MONO SER 30DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AF0130 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 100fps |
Manufacturer onsemi | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part AF0130 |
Sensor Type Image Sensor | Base Product Number |
Interface MIPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 892,44000 Kč | 8 892,44 Kč |
| Unit Price without VAT: | 8 892,44000 Kč |
|---|---|
| Unit Price with VAT: | 10 759,85240 Kč |




