
74VHC244MTCX | |
|---|---|
DigiKey Part Number | 74VHC244MTCXTR-ND - Tape & Reel (TR) 74VHC244MTCXCT-ND - Cut Tape (CT) 74VHC244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC244MTCX |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC244MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,19447 Kč | 17 986,17 Kč |
| 5 000 | 7,00784 Kč | 35 039,20 Kč |
| 7 500 | 6,91436 Kč | 51 857,70 Kč |
| 12 500 | 6,81079 Kč | 85 134,88 Kč |
| 17 500 | 6,75023 Kč | 118 129,03 Kč |
| 25 000 | 6,69200 Kč | 167 300,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,11400 Kč | 111,14 Kč |
| 25 | 9,98600 Kč | 249,65 Kč |
| 100 | 8,74420 Kč | 874,42 Kč |
| 250 | 8,15392 Kč | 2 038,48 Kč |
| 500 | 7,79776 Kč | 3 898,88 Kč |
| 1 000 | 7,70051 Kč | 7 700,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 Kč | 15,40 Kč |
| 10 | 10,98600 Kč | 109,86 Kč |
| 25 | 9,87040 Kč | 246,76 Kč |
| 100 | 8,64280 Kč | 864,28 Kč |
| 250 | 8,05940 Kč | 2 014,85 Kč |
| 500 | 7,70738 Kč | 3 853,69 Kč |
| 1 000 | 7,61125 Kč | 7 611,25 Kč |
| Unit Price without VAT: | 15,40000 Kč |
|---|---|
| Unit Price with VAT: | 18,63400 Kč |

