
74VHC00MTCX | |
|---|---|
DigiKey Part Number | 74VHC00MTCXTR-ND - Tape & Reel (TR) 74VHC00MTCXCT-ND - Cut Tape (CT) 74VHC00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC00PW | Texas Instruments | 3 | 296-26387-5-ND | 20,79000 Kč | Direct |
| SN74AHC00PWR | Texas Instruments | 8 180 | 296-1080-1-ND | 8,40000 Kč | Direct |
| 74AHC00PW,118 | Nexperia USA Inc. | 1 299 | 1727-5913-1-ND | 5,25000 Kč | Upgrade |
| 74AHC00PW-Q100J | Nexperia USA Inc. | 70 | 1727-74AHC00PW-Q100JCT-ND | 6,72000 Kč | Upgrade |
| SN74AHC00MPWREP | Texas Instruments | 2 401 | 296-22260-1-ND | 37,17000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 250 | 3,77460 Kč | 943,65 Kč |
| 500 | 3,58856 Kč | 1 794,28 Kč |
| 1 000 | 3,43548 Kč | 3 435,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,27376 Kč | 8 184,40 Kč |
| 5 000 | 3,17628 Kč | 15 881,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









