Similar
Similar

SN74AHC00MPWREP | |
|---|---|
DigiKey Part Number | 296-22260-2-ND - Tape & Reel (TR) 296-22260-1-ND - Cut Tape (CT) 296-22260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00MPWREP |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00MPWREP Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC00PW-Q100J | Nexperia USA Inc. | 70 | 1727-74AHC00PW-Q100JCT-ND | 6,72000 Kč | Similar |
| 74AHC00T14-13 | Diodes Incorporated | 2 465 | 31-74AHC00T14-13CT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,10568 Kč | 60 211,36 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |



