Parametric Equivalent
Parametric Equivalent
MFR Recommended
Similar
Similar

74LVX4245MTCX | |
|---|---|
DigiKey Part Number | 74LVX4245MTCXTR-ND - Tape & Reel (TR) 74LVX4245MTCXCT-ND - Cut Tape (CT) 74LVX4245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX4245MTCX |
Description | IC TXRX NON-INVERT 5.5V 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX4245MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 100 | 11,98360 Kč | 1 198,36 Kč |
| 250 | 11,21124 Kč | 2 802,81 Kč |
| 500 | 10,76274 Kč | 5 381,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,95826 Kč | 24 895,65 Kč |
| 5 000 | 9,71447 Kč | 48 572,35 Kč |
| 7 500 | 9,59245 Kč | 71 943,38 Kč |
| 12 500 | 9,45723 Kč | 118 215,37 Kč |
| 17 500 | 9,37816 Kč | 164 117,80 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |







