Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX138MX

DigiKey Part Number
74LVX138MXTR-ND - Tape & Reel (TR)
74LVX138MXCT-ND - Cut Tape (CT)
74LVX138MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX138MX
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX138MX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX138DR2Gonsemi800MC74LVX138DR2GOSCT-ND0,55000 KčParametric Equivalent
74LV138D,118Nexperia USA Inc.2 0001727-74LV138D,118CT-ND0,30000 KčSimilar
SN74AHC138DRTexas Instruments272 857296-4540-1-ND0,50000 KčSimilar
SN74LV138ADRochester Electronics, LLC9 2502156-SN74LV138AD-ND0,89000 KčSimilar
SN74LV138ADRTexas Instruments5 022296-1676-1-ND0,64000 KčSimilar
In-Stock: 620
Factory Stock: 42 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,56200 Kč185,62 Kč
2516,80680 Kč420,17 Kč
10014,86450 Kč1 486,45 Kč
25013,93680 Kč3 484,20 Kč
50013,52230 Kč6 761,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,43384 Kč31 084,60 Kč
5 00012,14138 Kč60 706,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč