


74ACT245MTC | |
|---|---|
DigiKey Part Number | 488-74ACT245MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT245MTC |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT245MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT245DTG | onsemi | 140 | MC74ACT245DTG-ND | 16,89000 Kč | Direct |
| 74ACT245MTCX | onsemi | 1 329 | 74ACT245MTCXCT-ND | 17,94000 Kč | MFR Recommended |
| MC74ACT245DTR2G | onsemi | 5 038 | MC74ACT245DTR2GOSCT-ND | 17,94000 Kč | Similar |
| SN74ACT245PW | Texas Instruments | 3 675 | 296-26383-5-ND | 23,15000 Kč | Direct |
| SN74ACT245PWR | Texas Instruments | 1 660 | 296-1073-1-ND | 25,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

