Similar
Similar

6N139SDVM | |
|---|---|
DigiKey Part Number | 6N139SDVMTR-ND - Tape & Reel (TR) 6N139SDVMCT-ND - Cut Tape (CT) 6N139SDVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N139SDVM |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N139SDVM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 240ns, 1.3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,88088 Kč | 14 880,88 Kč |
| 2 000 | 14,14129 Kč | 28 282,58 Kč |
| 3 000 | 13,77196 Kč | 41 315,88 Kč |
| 5 000 | 13,36363 Kč | 66 818,15 Kč |
| 7 000 | 13,12561 Kč | 91 879,27 Kč |
| 10 000 | 12,89696 Kč | 128 969,60 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |


