6N139#320 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 14,08712 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 40,84000 Kč
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139#320

DigiKey Part Number
6N139#320-ND
Manufacturer
Manufacturer Product Number
6N139#320
Description
OPTOISO 5KV DARL W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N139#320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA
Current Transfer Ratio (Max)
2600% @ 1.6mA
Turn On / Turn Off Time (Typ)
200ns, 2µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable