Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
6-DIP WHITE

4N36M

DigiKey Part Number
4N36M-ND
Manufacturer
Manufacturer Product Number
4N36M
Description
OPTOISO 4.17KV TRANS W/BASE 6DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Vce Saturation (Max)
300mV
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
4170Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 224
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
508,12200 Kč406,10 Kč
1007,42910 Kč742,91 Kč
5006,18266 Kč3 091,33 Kč
1 0005,77340 Kč5 773,40 Kč
2 0005,42578 Kč10 851,56 Kč
5 0005,04574 Kč25 228,70 Kč
10 0004,80873 Kč48 087,30 Kč
25 0004,55033 Kč113 758,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč