
2SB1204T-TL-E | |
|---|---|
DigiKey Part Number | 2SB1204T-TL-EOSTR-ND - Tape & Reel (TR) 2SB1204T-TL-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SB1204T-TL-E |
Description | TRANS PNP 50V 8A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 8 A 130MHz 1 W Surface Mount TP-FA |
EDA/CAD Models | 2SB1204T-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2039-TL-E | onsemi | 59 146 | 2SA2039-TL-EOSCT-ND | 33,60000 Kč | Similar |
| 2SA2040-TL-E | onsemi | 1 152 | 2SA2040-TL-EOSCT-ND | 36,33000 Kč | Similar |
| 2SA2097(TE16L1,NQ) | Toshiba Semiconductor and Storage | 7 667 | 264-2SA2097(TE16L1,NQ)CT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


