
2SA2040-TL-E | |
|---|---|
DigiKey Part Number | 2SA2040-TL-EOSTR-ND - Tape & Reel (TR) 2SA2040-TL-EOSCT-ND - Cut Tape (CT) 2SA2040-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2040-TL-E |
Description | TRANS PNP 50V 8A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 8 A 290MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2040-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 290MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 40mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 100 | 15,37050 Kč | 1 537,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 10,90876 Kč | 7 636,13 Kč |
| 1 400 | 9,99490 Kč | 13 992,86 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


