Bipolar (BJT) Transistor PNP 50 V 8 A 130MHz 1 W Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1204T-TL-E

DigiKey Part Number
2SB1204T-TL-EOSTR-ND - Tape & Reel (TR)
2SB1204T-TL-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2SB1204T-TL-E
Description
TRANS PNP 50V 8A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 8 A 130MHz 1 W Surface Mount TP-FA
EDA/CAD Models
2SB1204T-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
130MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TP-FA
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2039-TL-Eonsemi59 1462SA2039-TL-EOSCT-ND33,60000 KčSimilar
2SA2040-TL-Eonsemi4522SA2040-TL-EOSCT-ND36,33000 KčSimilar
2SA2097(TE16L1,NQ)Toshiba Semiconductor and Storage7 667264-2SA2097(TE16L1,NQ)CT-ND26,67000 KčSimilar
In-Stock: 74
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1021,29200 Kč212,92 Kč
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč