Similar
Similar

2SA1419S-TD-E | |
|---|---|
DigiKey Part Number | 2SA1419S-TD-EOSTR-ND - Tape & Reel (TR) 2SA1419S-TD-EOSCT-ND - Cut Tape (CT) 2SA1419S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1419S-TD-E |
Description | TRANS PNP 160V 1.5A PCP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.5 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1419S-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1418S-TD-E | onsemi | 1 409 | 2SA1418S-TD-EOSCT-ND | 22,05000 Kč | Similar |
| ZXTP5401ZTA | Diodes Incorporated | 215 | ZXTP5401ZCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 100 | 8,92210 Kč | 892,21 Kč |
| 500 | 6,87180 Kč | 3 435,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,85970 Kč | 5 859,70 Kč |
| 2 000 | 5,33517 Kč | 10 670,34 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |



