
ZXTP5401ZTA | |
|---|---|
DigiKey Part Number | ZXTP5401ZTR-ND - Tape & Reel (TR) ZXTP5401ZCT-ND - Cut Tape (CT) ZXTP5401ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP5401ZTA |
Description | TRANS PNP 150V 0.6A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 1.2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXT5401-13 | Diodes Incorporated | 0 | 31-DXT5401-13CT-ND | 16,80000 Kč | Direct |
| CXT5401 TR PBFREE | Central Semiconductor Corp | 24 971 | 1514-CXT5401TRPBFREECT-ND | 22,68000 Kč | Direct |
| 2SA1419S-TD-E | onsemi | 0 | 2SA1419S-TD-EOSCT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,33980 Kč | 533,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,40966 Kč | 3 409,66 Kč |
| 2 000 | 3,07505 Kč | 6 150,10 Kč |
| 3 000 | 2,90437 Kč | 8 713,11 Kč |
| 5 000 | 2,71252 Kč | 13 562,60 Kč |
| 7 000 | 2,59883 Kč | 18 191,81 Kč |
| 10 000 | 2,48833 Kč | 24 883,30 Kč |
| 25 000 | 2,24573 Kč | 56 143,25 Kč |
| 50 000 | 2,09980 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

