
2N7002V | |
|---|---|
DigiKey Part Number | 2N7002VTR-ND - Tape & Reel (TR) 2N7002VCT-ND - Cut Tape (CT) 2N7002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002V |
Description | MOSFET 2N-CH 60V 0.28A SOT563F |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 250mW Surface Mount SOT-563F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 280mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



