
2N7000TA | |
|---|---|
DigiKey Part Number | 2N7000TACT-ND - Cut Tape (CT) 2N7000TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N7000TA |
Description | MOSFET N-CH 60V 200MA TO92-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Tc) 400mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7000TA Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Tape & Box (TB) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 400mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-92-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,50620 Kč | 450,62 Kč |
| 500 | 3,38362 Kč | 1 691,81 Kč |
| 1 000 | 3,02119 Kč | 3 021,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,53824 Kč | 5 076,48 Kč |
| 4 000 | 2,29792 Kč | 9 191,68 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









