
2N6388G | |
|---|---|
DigiKey Part Number | 2N6388GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6388G |
Description | TRANS NPN DARL 80V 10A TO-220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6388G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 100mA, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 3V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 50 | 15,28240 Kč | 764,12 Kč |
| 100 | 13,61510 Kč | 1 361,51 Kč |
| 500 | 10,68840 Kč | 5 344,20 Kč |
| 1 000 | 9,74664 Kč | 9 746,64 Kč |
| 2 000 | 8,95397 Kč | 17 907,94 Kč |
| 5 000 | 8,09653 Kč | 40 482,65 Kč |
| 10 000 | 7,67739 Kč | 76 773,90 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



