
2N5551TA | |
|---|---|
DigiKey Part Number | 2N5551TAFSCT-ND - Cut Tape (CT) 2N5551TAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5551TA |
Description | TRANS NPN 160V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5551TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Cut Tape (CT): | 10000 |
| Tape & Box (TB): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,23000 Kč | 223,00 Kč |
| 500 | 1,64078 Kč | 820,39 Kč |
| 1 000 | 1,45033 Kč | 1 450,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,28959 Kč | 2 579,18 Kč |
| 4 000 | 1,15400 Kč | 4 616,00 Kč |
| 6 000 | 1,08483 Kč | 6 508,98 Kč |
| 10 000 | 1,00702 Kč | 10 070,20 Kč |
| 14 000 | 0,96090 Kč | 13 452,60 Kč |
| 20 000 | 0,91605 Kč | 18 321,00 Kč |
| 50 000 | 0,81757 Kč | 40 878,50 Kč |
| 100 000 | 0,75670 Kč | 75 670,00 Kč |
| 200 000 | 0,70553 Kč | 141 106,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |








