
2N5190G | |
|---|---|
DigiKey Part Number | 2N5190GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5190G |
Description | TRANS NPN 40V 4A TO-126 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 2MHz 40 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5190G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1.5A, 2V |
Mfr | Power - Max 40 W |
Packaging Bulk | Frequency - Transition 2MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 1A, 4A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5190G | Rochester Electronics, LLC | 266 | 2156-2N5190G-ND | 29,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 100 | 12,29640 Kč | 1 229,64 Kč |
| 500 | 9,61372 Kč | 4 806,86 Kč |
| 1 000 | 8,74987 Kč | 8 749,87 Kč |
| 2 000 | 8,02313 Kč | 16 046,26 Kč |
| 5 000 | 7,23679 Kč | 36 183,95 Kč |
| 10 000 | 6,75098 Kč | 67 509,80 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

