Direct
Similar
Similar
Similar
Similar

1SMB24AT3 | |
|---|---|
DigiKey Part Number | 1SMB24AT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB24AT3 |
Description | TVS DIODE 24VWM 38.9VC SMB |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB24AT3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 675pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24A-TR | STMicroelectronics | 7 054 | 497-3140-1-ND | 13,44000 Kč | Direct |
| PTVS24VP1UP,115 | Nexperia USA Inc. | 0 | 1727-4434-1-ND | 14,70000 Kč | Similar |
| SMBJ24A | Taiwan Semiconductor Corporation | 14 930 | SMBJ24AFSCT-ND | 13,23000 Kč | Similar |
| SMBJ24AE3/TR13 | Microchip Technology | 0 | SMBJ24AE3/TR13-ND | 20,04889 Kč | Similar |
| SMBJ24E3/TR13 | Microchip Technology | 0 | SMBJ24E3/TR13-ND | 6,46738 Kč | Similar |






