
SMBJ24AE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ24AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24AE3/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24A | Taiwan Semiconductor Corporation | 14 930 | SMBJ24AFSCT-ND | 13,23000 Kč | Direct |
| SMBJ24A-E3/52 | Vishay General Semiconductor - Diodes Division | 12 713 | SMBJ24A-E3/52GICT-ND | 10,71000 Kč | Direct |
| SMBJ24AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ24AHE3/52GITR-ND | 0,00000 Kč | Direct |
| CD214B-T24ALF | Bourns Inc. | 0 | CD214B-T24ALF-ND | 0,00000 Kč | Similar |
| P6SMBJ24AS_R1_00001 | Panjit International Inc. | 613 | 3757-P6SMBJ24AS_R1_00001CT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,04889 Kč | 60 146,67 Kč |
| Unit Price without VAT: | 20,04889 Kč |
|---|---|
| Unit Price with VAT: | 24,25916 Kč |






