1SMB13AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 5 489
Unit Price: 15,33000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 302
Unit Price: 14,70000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 902
Unit Price: 13,23000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,46738 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB13AT3

DigiKey Part Number
1SMB13AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB13AT3
Description
TVS DIODE 13VWM 21.5VC SMB
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB13AT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
1160pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
27.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ13A-TRSTMicroelectronics5 489497-7449-1-ND15,33000 KčDirect
PTVS13VP1UP,115Nexperia USA Inc.2 3021727-4426-1-ND14,70000 KčSimilar
SMBJ13ATaiwan Semiconductor Corporation10 902SMBJ13AFSCT-ND13,23000 KčSimilar
SMBJ13AE3/TR13Microchip Technology0SMBJ13AE3/TR13-ND6,46738 KčSimilar
SMBJ13E3/TR13Microchip Technology0SMBJ13E3/TR13-ND8,40760 KčSimilar
Obsolete
Marketplace Stock: 2 755 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 755In Stock
Ships from Rochester Electronics, LLC