SMBJ13E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 902
Unit Price: 13,23000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 945
Unit Price: 3,15000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,24006 Kč
Datasheet
23.8V Clamp 25.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13E3/TR13

DigiKey Part Number
SMBJ13E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ13E3/TR13
Description
TVS DIODE 13VWM 23.8VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
23.8V Clamp 25.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214B-T13ALFBourns Inc.0CD214B-T13ALF-ND0,00000 KčSimilar
SMBJ13ATaiwan Semiconductor Corporation10 902SMBJ13AFSCT-ND13,23000 KčSimilar
SMBJ13A/TR13YAGEO2 94513-SMBJ13A/TR13CT-ND3,15000 KčSimilar
SMBJ13A/TR7YAGEO013-SMBJ13A/TR7TR-ND2,24006 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,40760 Kč25 222,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40760 Kč
Unit Price with VAT:10,17320 Kč