CD214B-T13ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3 043
Unit Price: 12,18000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10 902
Unit Price: 13,23000 Kč
Datasheet
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T13ALF

DigiKey Part Number
CD214B-T13ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T13ALF
Description
TVS DIODE 13VWM 21.5VC DO214AA
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T13ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.9A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ13ABourns Inc.3 043SMBJ13ABCT-ND12,18000 KčDirect
SMBJ13ATaiwan Semiconductor Corporation10 902SMBJ13AFSCT-ND13,23000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes