
1SMA24AT3G | |
|---|---|
DigiKey Part Number | 2156-1SMA24AT3G-ND |
Manufacturer | |
Manufacturer Product Number | 1SMA24AT3G |
Description | 400 W TRANSIENT VOLTAGE SUPPRESS |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA24AT3G Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 500pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 297 | 4,82954 Kč | 6 263,91 Kč |
| Unit Price without VAT: | 4,82954 Kč |
|---|---|
| Unit Price with VAT: | 5,84374 Kč |



