1SMA15AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 11 663
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 398
Unit Price: 11,55000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,33183 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 490
Unit Price: 12,81000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA15AT3

DigiKey Part Number
1SMA15AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA15AT3
Description
TVS DIODE 15VWM 24.4VC SMA
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA15AT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
758pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
16.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ15ALittelfuse Inc.11 663SMAJ15ALFCT-ND9,66000 KčDirect
PTVS15VS1UR,115Nexperia USA Inc.01727-5315-1-ND12,18000 KčSimilar
SMA6J15A-E3/5AVishay General Semiconductor - Diodes Division7 398112-SMA6J15A-E3/5ACT-ND11,55000 KčSimilar
SMA6J15A-E3/61Vishay General Semiconductor - Diodes Division0SMA6J15A-E3/61-ND2,33183 KčSimilar
SMAJ15A-TRSTMicroelectronics10 490497-6504-1-ND12,81000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes