
SMA6J15A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMA6J15A-E3/5ATR-ND - Tape & Reel (TR) 112-SMA6J15A-E3/5ACT-ND - Cut Tape (CT) 112-SMA6J15A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15A-E3/5A |
Description | TVS DIODE 15VWM 27.7VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 123A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,19900 Kč | 51,99 Kč |
| 100 | 3,51540 Kč | 351,54 Kč |
| 500 | 2,73650 Kč | 1 368,25 Kč |
| 1 000 | 1,97870 Kč | 1 978,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,61296 Kč | 12 097,20 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

