Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914-T50A

DigiKey Part Number
1N914-T50ACT-ND - Cut Tape (CT)
1N914-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N914-T50A
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149 015
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
1000,97850 Kč97,85 Kč
5000,70596 Kč352,98 Kč
1 0000,60348 Kč603,48 Kč
2 0000,54207 Kč1 084,14 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,33933 Kč1 696,65 Kč
10 0000,27297 Kč2 729,70 Kč
15 0000,26075 Kč3 911,25 Kč
25 0000,24155 Kč6 038,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč