1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819RLG

DigiKey Part Number
1N5819RLGOSTR-ND - Tape & Reel (TR)
1N5819RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5819RLG
Description
DIODE SCHOTTKY 40V 1A AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,07300 Kč50,73 Kč
1004,25000 Kč425,00 Kč
5003,19328 Kč1 596,64 Kč
1 0002,76113 Kč2 761,13 Kč
2 0002,56389 Kč5 127,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,99849 Kč9 992,45 Kč
10 0001,91555 Kč19 155,50 Kč
15 0001,85003 Kč27 750,45 Kč
25 0001,84545 Kč46 136,25 Kč
35 0001,67348 Kč58 571,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč