Diode 40 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819RLG

DigiKey Part Number
1N5819RLGOSTR-ND - Tape & Reel (TR)
1N5819RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5819RLG
Description
DIODE SCHOTTKY 40V 1A AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,89300 Kč48,93 Kč
1004,23950 Kč423,95 Kč
5003,18540 Kč1 592,70 Kč
1 0002,75431 Kč2 754,31 Kč
2 0002,55756 Kč5 115,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,92993 Kč9 649,65 Kč
10 0001,91082 Kč19 108,20 Kč
15 0001,84546 Kč27 681,90 Kč
25 0001,84089 Kč46 022,25 Kč
35 0001,71672 Kč60 085,20 Kč
125 0001,66934 Kč208 667,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč