Diode 20 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5817RLG

DigiKey Part Number
1N5817RLGOSTR-ND - Tape & Reel (TR)
1N5817RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5817RLG
Description
DIODE SCHOTTKY 20V 1A AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5817RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 021
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT):5000
Tape & Reel (TR):5000
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,30500 Kč43,05 Kč
1003,81530 Kč381,53 Kč
5003,37606 Kč1 688,03 Kč
1 0003,15852 Kč3 158,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,54496 Kč12 724,80 Kč
10 0002,49876 Kč24 987,60 Kč
15 0002,44193 Kč36 628,95 Kč
25 0002,40608 Kč60 152,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč