
| 1N5400G | |
|---|---|
| DigiKey Part Number | 1N5400GOS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1N5400G | 
| Description | DIODE STANDARD 50V 3A AXIAL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 50 V 3A Through Hole Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1N5400G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | Axial | |
| Operating Temperature - Junction | -65°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč | 
| 10 | 4,95200 Kč | 49,52 Kč | 
| 100 | 4,62520 Kč | 462,52 Kč | 
| 500 | 2,98234 Kč | 1 491,17 Kč | 
| 1 000 | 2,83919 Kč | 2 839,19 Kč | 
| 2 000 | 2,76782 Kč | 5 535,64 Kč | 
| 5 000 | 2,47271 Kč | 12 363,55 Kč | 
| 10 000 | 2,26502 Kč | 22 650,20 Kč | 
| 50 000 | 2,09204 Kč | 104 602,00 Kč | 
| Unit Price without VAT: | 6,03000 Kč | 
|---|---|
| Unit Price with VAT: | 7,29630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic