
1N5383BG | |
---|---|
DigiKey Part Number | 1N5383BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5383BG |
Description | DIODE ZENER 150V 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5383BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 330 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 114 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,33000 Kč | 8,33 Kč |
10 | 6,99900 Kč | 69,99 Kč |
100 | 4,79090 Kč | 479,09 Kč |
500 | 3,99936 Kč | 1 999,68 Kč |
1 000 | 3,02035 Kč | 3 020,35 Kč |
2 000 | 2,91620 Kč | 5 832,40 Kč |
5 000 | 2,74956 Kč | 13 747,80 Kč |
10 000 | 2,58552 Kč | 25 855,20 Kč |
Unit Price without VAT: | 8,33000 Kč |
---|---|
Unit Price with VAT: | 10,07930 Kč |