
1N5380BRLG | |
|---|---|
DigiKey Part Number | 1N5380BRLGOSTR-ND - Tape & Reel (TR) 1N5380BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5380BRLG |
Description | DIODE ZENER 120V 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5380BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 7,67700 Kč | 76,77 Kč |
| 100 | 5,22230 Kč | 522,23 Kč |
| 500 | 4,09878 Kč | 2 049,39 Kč |
| 1 000 | 3,30815 Kč | 3 308,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,10010 Kč | 12 400,40 Kč |
| 8 000 | 3,07929 Kč | 24 634,32 Kč |
| 12 000 | 3,01770 Kč | 36 212,40 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |


