
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 5 W | |
| Impedance (Max) (Zzt) | 170 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 91.2 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
| Operating Temperature | -65°C ~ 200°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč | 
| 10 | 6,20000 Kč | 62,00 Kč | 
| 100 | 4,68140 Kč | 468,14 Kč | 
| 500 | 3,47460 Kč | 1 737,30 Kč | 
| 1 000 | 3,12090 Kč | 3 120,90 Kč | 
| 2 000 | 3,08636 Kč | 6 172,72 Kč | 
| 5 000 | 2,71518 Kč | 13 575,90 Kč | 
| Unit Price without VAT: | 10,19000 Kč | 
|---|---|
| Unit Price with VAT: | 12,32990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic