
1N5368BG | |
|---|---|
DigiKey Part Number | 1N5368BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5368BG |
Description | DIODE ZENER 47V 5W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5368BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,90560 Kč | 390,56 Kč |
| 500 | 3,08670 Kč | 1 543,35 Kč |
| 1 000 | 3,05395 Kč | 3 053,95 Kč |
| 2 000 | 2,67725 Kč | 5 354,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


