1N5353BRLG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 44,51577 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 45,14623 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 111,91935 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 174,49340 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 322,10930 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 402,95370 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 71,39320 Kč
Datasheet

Similar


Microchip Technology
In Stock: 246
Unit Price: 74,96000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 71,18409 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 58,58479 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 47,87558 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 47,87544 Kč
Datasheet
Zener Diode 16 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5353BRLG

DigiKey Part Number
1N5353BRLGOSTR-ND - Tape & Reel (TR)
1N5353BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5353BRLG
Description
DIODE ZENER 16V 5W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT):4000
Tape & Reel (TR):4000
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,06300 Kč80,63 Kč
1005,50150 Kč550,15 Kč
5004,30460 Kč2 152,30 Kč
1 0003,38068 Kč3 380,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,38068 Kč13 522,72 Kč
8 0003,31307 Kč26 504,56 Kč
12 0002,80327 Kč33 639,24 Kč
20 0002,75074 Kč55 014,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč