
1N5347BRLG | |
|---|---|
DigiKey Part Number | 1N5347BRLGOSTR-ND - Tape & Reel (TR) 1N5347BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5347BRLG |
Description | DIODE ZENER 10V 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5347BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 8,85300 Kč | 88,53 Kč |
| 100 | 6,12820 Kč | 612,82 Kč |
| 500 | 4,66550 Kč | 2 332,75 Kč |
| 1 000 | 3,58276 Kč | 3 582,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,14533 Kč | 12 581,32 Kč |
| 8 000 | 2,83288 Kč | 22 663,04 Kč |
| 12 000 | 2,78084 Kč | 33 370,08 Kč |
| 20 000 | 2,72873 Kč | 54 574,60 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |






