Reed Relay DPDT (2 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay DPDT (2 Form C) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

7142-12-1011

DigiKey Part Number
306-1289-ND
Manufacturer
Manufacturer Product Number
7142-12-1011
Description
RELAY REED DPDT 250MA 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Reed Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
150VAC, 150VDC - Max
Coil Current
24.5 mA
Coil Type
Non Latching
Features
Diode, Electrostatic Shield
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
2 ms
Release Time
2.5 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
490 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1751,10000 Kč751,10 Kč
10668,93300 Kč6 689,33 Kč
25638,73400 Kč15 968,35 Kč
50616,79520 Kč30 839,76 Kč
100595,58940 Kč59 558,94 Kč
250568,65524 Kč142 163,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:751,10000 Kč
Unit Price with VAT:908,83100 Kč