
1N5341BRLG | |
|---|---|
DigiKey Part Number | 1N5341BRLGOSTR-ND - Tape & Reel (TR) 1N5341BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5341BRLG |
Description | DIODE ZENER 6.2V 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5341BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Cut Tape (CT): | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 5,75350 Kč | 575,35 Kč |
| 500 | 4,51458 Kč | 2 257,29 Kč |
| 1 000 | 3,71665 Kč | 3 716,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,40168 Kč | 13 606,72 Kč |
| 8 000 | 3,33364 Kč | 26 669,12 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


