Zener Diode 6.2 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5341BRLG

DigiKey Part Number
1N5341BRLGOSTR-ND - Tape & Reel (TR)
1N5341BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5341BRLG
Description
DIODE ZENER 6.2V 5W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5341BRLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4735A,113Nexperia USA Inc.2 2851727-4226-1-ND6,30000 KčSimilar
1N4735A,133Nexperia USA Inc.4 9101727-1940-1-ND6,09000 KčSimilar
1N5341B-TPMCC (Micro Commercial Components)3 8721N5341BTPMSCT-ND13,02000 KčSimilar
In-Stock: 1 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,35200 Kč103,52 Kč
1006,67110 Kč667,11 Kč
5005,07942 Kč2 539,71 Kč
1 0004,56560 Kč4 565,60 Kč
2 0004,13304 Kč8 266,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,48982 Kč13 959,28 Kč
8 0003,20624 Kč25 649,92 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč