Zener Diode 22 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4748A-T50A

DigiKey Part Number
1N4748A-T50ACT-ND - Cut Tape (CT)
1N4748A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4748A-T50A
Description
DIODE ZENER 22V 1W DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4748A-T50A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
23 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 16.7 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4748Aonsemi2 6581N4748A-ND5,46000 KčDirect
1N4748ATRonsemi18 8521N4748AFSCT-ND5,88000 KčDirect
In-Stock: 2 990
Factory Stock: 33 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08930 Kč208,93 Kč
5001,53160 Kč765,80 Kč
1 0001,35101 Kč1 351,01 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0001,03758 Kč3 112,74 Kč
6 0000,92983 Kč5 578,98 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč