
1N4747ATR | |
|---|---|
DigiKey Part Number | 1N4747AFSTR-ND - Tape & Reel (TR) 1N4747AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4747ATR |
Description | DIODE ZENER 20V 1W DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4747ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 100 | 1,17880 Kč | 117,88 Kč |
| 500 | 1,15776 Kč | 578,88 Kč |
| 1 000 | 1,13670 Kč | 1 136,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69465 Kč | 2 083,95 Kč |
| 6 000 | 0,67360 Kč | 4 041,60 Kč |
| 9 000 | 0,66408 Kč | 5 976,72 Kč |
| 15 000 | 0,61559 Kč | 9 233,85 Kč |
| 21 000 | 0,57888 Kč | 12 156,48 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |




