
1N4744A-T50A | |
|---|---|
DigiKey Part Number | 1N4744A-T50ACT-ND - Cut Tape (CT) 1N4744A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4744A-T50A |
Description | DIODE ZENER 15V 1W DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4744A-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| 1 000 | 1,44382 Kč | 1 443,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11065 Kč | 3 331,95 Kč |
| 6 000 | 0,99643 Kč | 5 978,58 Kč |
| 9 000 | 0,93814 Kč | 8 443,26 Kč |
| 15 000 | 0,87261 Kč | 13 089,15 Kč |
| 21 000 | 0,83377 Kč | 17 509,17 Kč |
| 30 000 | 0,79601 Kč | 23 880,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




