Diode 1000 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007RLG

DigiKey Part Number
1N4007RLGOSTR-ND - Tape & Reel (TR)
1N4007RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4007RLG
Description
DIODE STANDARD 1000V 1A AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4007RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,26800 Kč22,68 Kč
1001,52030 Kč152,03 Kč
5001,10744 Kč553,72 Kč
1 0000,94302 Kč943,02 Kč
2 0000,86019 Kč1 720,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,63624 Kč3 181,20 Kč
10 0000,48295 Kč4 829,50 Kč
15 0000,47220 Kč7 083,00 Kč
25 0000,43804 Kč10 951,00 Kč
35 0000,41471 Kč14 514,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč